CFTL-CN0134-EVALZ

Analog Devices
584-CFTL-CN0134EVALZ
CFTL-CN0134-EVALZ

製造商:

說明:
時鐘和計時器開發工具 ADL5375 + ADF4350 Circuit From Lab EB

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
PLL
ADF4350
4.4 GHz
Bulk
品牌: Analog Devices
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 110 mA
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: ADF4350
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
EAR99

ADF435x Evaluation Kits

Analog Devices ADF435x Evaluation Kits are designed to evaluate various ADF435x Microwave Wideband Synthesizers. These evaluation tools are available in different variants based on the different microwave wideband synthesizers that include ADF4350, AD4F4351, ADF4355, and ADF4356. The ADF435x microwave wideband synthesizers can integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency.