SIDEGIG-XOVEREVM

Texas Instruments
595-SIDEGIG-XOVEREVM
SIDEGIG-XOVEREVM

製造商:

說明:
音訊 IC 開發工具 AUDIO REFERENCE EVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,006.13 HK$1,006.13

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 IC 開發工具
RoHS:
Evaluation Modules
Audio Amplifier
Class-D Audio
12 V
品牌: Texas Instruments
產品類型: Audio IC Development Tools
系列: SIDEGIG-XOVER
原廠包裝數量: 1
子類別: Development Tools
每件重量: 368.035 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

SIDEGIG-XOVEREVM Crossover Audio Plug-in Module

Texas Instruments SIDEGIG-XOVEREVM Analog, Active Crossover Audio Plug-in Module turns TI Audio Class-D amplifier evaluation modules into a high-quality, two-way speaker amplifier. The plug-in module makes it easy to remove the large and expensive passive crossover found in passive loudspeakers and create a bi-amped, two-way system with improved efficiency and reduced size. The board features a tunable high-pass filter, low-pass filter, baffle step, and delay to create two audio output signals for a tweeter and woofer. Designing active speakers has many advantages, including well-matched and well-tuned audio.