RB-S22530TB48

ROHM Semiconductor
755-RB-S22530TB48
RB-S22530TB48

製造商:

說明:
音訊 IC 開發工具 Reference board for ML22530, on which ML22530TBZ0BX is mounted at point of purchase.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$937.16 HK$937.16

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 音訊 IC 開發工具
RoHS:  
Reference Design Boards
Speech Synthesis
ML22530
Bulk
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 70 mm x 70 mm
接口類型: Audio
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

USHTS:
9030820000
ECCN:
EAR99

LAPIS ML22530 Reference Board (RB-S22530TB48)

ROHM Semiconductor LAPIS ML22530 Reference Board (RB-S22530TB48), when used with the Sound Device Control Kit 3 (SDCK3), enables users to write and playback audio data to a target ML22530 Speech Synthesis LSI. This reference board from ROHM Semiconductor features a TQFP48 socket for the ML22530 LSI and includes 128MB serial NOR flash memory. Speaker and line-out jacks are provided on the Reference Board, as are connectors that break out the key signals of the IC and that connect to the SDCK3. The Speech LSI Utility can then be used on a connected PC to edit waveforms, create and write ROM data, and evaluate the device.