AMP1X1

PUI Audio
665-AMP1X1
AMP1X1

製造商:

說明:
音訊 IC 開發工具 Amplifier Eval Board Class AB 1W Mono

壽命週期:
新產品:
該製造商的新產品。

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$133.82 HK$133.82

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 音訊 IC 開發工具
Evaluation Boards
Audio Amplifier
MAX98309
2.5 V to 5.5 V
Bulk
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 25.527 mm x 25.527 mm
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 1.2 mA
輸出功率: 2.1 W
產品類型: Audio IC Development Tools
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8534000070
ECCN:
EAR99

AMP1X1 Single-Channel Audio Amplifier Board

PUI Audio AMP1X1 Single-Channel Audio Amplifier Board features Analog Device's MAX98309 class AB mono amplifier circuit for maximum signal fidelity. The amplifier offers 1.4W per channel into 8Ω loads and 2.1W per channel into 4Ω loads, both at 1% THD+N while using a 5VDC supply. Additional features include a small size of 25.4mm x 25.4mm and 100 mil spaced header pins for easy design prototype development. The AMP1X1's amplifier is constructed to differentially drive loads connected between the OUT+ and OUT- pins, and the output is a bridge-tied-load (BTL), meaning the speaker terminals are directly connected across the output pins. PUI Audio AMP1X1 amplifier has a pin-selectable 10ms or 100ms turn-on time and a closed-loop gain that is set by the value of external resistors.