AMP2X2

PUI Audio
665-AMP2X2
AMP2X2

製造商:

說明:
音訊 IC 開發工具 Amplifier Eval Board Class D 2W Stereo

壽命週期:
新產品:
該製造商的新產品。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$256.38 HK$256.38

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 音訊 IC 開發工具
RoHS:  
Development Boards
Audio Amplifier Board
MAX9744
7 V to 12 V
Bulk
品牌: PUI Audio
用於: Class D Stereo Amplifier
輸出功率: 4 W
產品類型: Audio IC Development Tools
系列: AMP
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8534000070
ECCN:
EAR99

AMP1X2 & AMP2X2 Audio Amplifier Evaluation Boards

PUI Audio AMP1X2 and AMP2X2 Audio Amplifier Evaluation Boards deliver 2W per channel into 8Ω loads and 4W per channel into 4Ω loads at <1% THD+N, while using a 7V DC supply. These boards provide low quiescent current, thermal overload protection, and short-circuit protection. The AMP1X2 audio amplifier board features a MAX9768 Class-D mono amplifier for maximum signal fidelity. The AMP2X2 audio amplifier board features a MAX9744 Class-D stereo amplifier circuit for maximum signal fidelity. These amplifier boards measure 38mm x 38mm and include 100mil header pins for simplified prototyping and system integration.