8CH-DMIC

NXP Semiconductors
771-8CH-DMIC
8CH-DMIC

製造商:

說明:
音訊 IC 開發工具 Configurable Digital Microphone Board

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$952.04 HK$952.04

商品屬性 屬性值 選擇屬性
NXP
產品類型: 音訊 IC 開發工具
RoHS: N
Development Boards
Microphone
SPH0641LM4H-1
1.8 V to 3.6 V
品牌: NXP Semiconductors
用於: MIMXRT685-EVK, MIMXRT685-AUD-EVK, and MIMXRT595-EVK
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935424135598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

8CH-DMIC Configurable Digital Microphone Board

NXP Semiconductors 8CH-DMIC Configurable Digital Microphone Board is highly configurable and designed to complement NXP’s MCU products, including PDM microphone interfaces. The 8CH-DMIC provides 11 digital PDM microphones, with up to 8 active at a time, allowing many different microphone topologies to be configured for evaluation and development.