MIKROE-4159

Mikroe
932-MIKROE-4159
MIKROE-4159

製造商:

說明:
音訊 IC 開發工具 MP3 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
Add-On Boards
MP3
KT403A
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: UART
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8519810000
USHTS:
8519813020
JPHTS:
851981000
TARIC:
8519810090
ECCN:
EAR99

MP3 2 Click

Mikroe MP3 2 Click is an audio decoder expansion board with an onboard microSD card slot to create personal audio playback systems. The Mikroe MP3 2 Click features a KT403A SOC chip solution with an integrated MCU. Mikroe MP3 2 Click also has an integrated hardware audio MP3/WAV decoder and DSP. The integrated hardware components enable the MP3 2 Click board to guarantee stability and tone quality. Use UART serial communication to control this board and do diverse operations with music files from a microSD card. Controls include Play, Pause, Volume Up/Down, and many more. These features make the MP3 2 Click ideal for audio devices in applications that demand an audio playback module for MP3 and WAV.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.