MIKROE-3345

Mikroe
932-MIKROE-3345
MIKROE-3345

製造商:

說明:
音訊 IC 開發工具 Rec&Play Click

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$437.88 HK$437.88

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
Add-On Boards
Audio
ISD3900
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 42.124 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

MIKROE-3345 Rec & Play Click

Mikroe MIKROE-3345 Rec and Play Click is a click board™ with a digital voice recorder. This Mikroe click has onboard Nuvoton ISD3900 multi-message record and playback device with ChipCorder® technology and Winbond W25Q64 64-bit Mbit serial Flash memory. The Rec and Play Click features digital compression, smart message management, and a digitally configurable signal path. This click comes with a small omnidirectional electret mic and a miniature 700mW neodymium speaker that captures up to 32 minutes of audio. Typical applications include Point-Of-Sale (POS) terminals, toys, home appliances, and digital voice recorders.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。