MAX98390DEVSYS#

Analog Devices / Maxim Integrated
700-MAX98390DEVSYS#
MAX98390DEVSYS#

製造商:

說明:
音訊 IC 開發工具 MAX98390D Boosted Class-D Amplifier with

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 音訊 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bulk
品牌: Analog Devices / Maxim Integrated
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98390 Evaluation Kit

Analog Devices MAX98390 Evaluation Kit evaluates MAX98390 boosted Class D audio amplifiers with integrated Dynamic Speaker Management™ IC (DSM). This kit includes a MAX98390 board, Audio Interface Board III (AUDINT3), 5V power supply, reference micro speaker, USB cable, DSM sound studio software, and MAX98390 evaluation software. The MAX98390 evaluation kit features easy-to-use Graphical User Interfaces (GUIs), a pre-characterized reference micro speaker, and the MAX98390 evaluation software that provides complete access to all hardware registers.

MAX98390數碼增強型DSM智能放大器

Maxim Integrated™ MAX98390數碼增強型揚聲器管理(DSM)智能放大器是一種高效率單一D級DSM智能放大器。此放大器具有整合式增強轉換器、整合式DSM及FET調節,以低輸出功率實現高效率。MAX98390智能放大器採用0.4mm間距36-bump防水級封裝(WLP)。此智能放大器以增寬的-40℃至85℃溫度範圍運行。最大增強轉換器輸出電壓為可編程的6.5V至10V,增量為0.125V,來自低至2.65V的電池電壓。應用包括智能手機、平板電腦、手提電腦、單個鋰離子電池裝置、IoT裝置和玩具。