EV3DK

Fortebit
100-EV3DK
EV3DK

製造商:

說明:
音訊 IC 開發工具 Includes EasyVR 3 Module, Arduino Shield adapter, QuickUSB cable, and Sensory QT2SI Lite License.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,618.52 HK$1,618.52

商品屬性 屬性值 選擇屬性
Fortebit
產品類型: 音訊 IC 開發工具
RoHS:  
Development Kits
Speech Recognition
EV3
品牌: Fortebit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: UART
產品類型: Audio IC Development Tools
系列: EasyVR 3 Plus
原廠包裝數量: 1
子類別: Development Tools
每件重量: 126 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

EasyVR 3 Plus Development Kit

Fortebit EasyVR 3 Plus Development Kit includes everything needed to start developing with the EasyVR. The kit comes with an EasyVR 3 Plus speech recognition module, a QuickT2SI™ Lite software license, an EasyVR Shield for Arduino, and a QuickUSB cable to program the module. The EasyVR 3 Plus multi-purpose speech recognition module is designed to easily add versatile, robust, and cost-effective speech recognition capabilities to almost any application. The Quick T2SI Lite software allows the development of speaker-independent vocabularies in a simple text-to-speech fashion. This enables quick and efficient development of speaker-independent voice recognition applications. The Fortebit EasyVR Shield 3 is an adapter board for the EasyVR 3 Plus module, designed to simplify its use among the Arduino community.