ESP32-S3-KORVO-2

Espressif Systems
356-ESP32-S3-KORVO-2
ESP32-S3-KORVO-2

製造商:

說明:
音訊 IC 開發工具 ESP32-S3 is a multimedia development board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM, a two-microphone array and multiple peripherals such as LCD, camera, and TF.

庫存量: 62

庫存:
62
可立即送貨
在途量:
36
預期24/8/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$380.59 HK$380.59

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 音訊 IC 開發工具
Development Boards
ESP32-S3
Bulk
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Audio IC Development Tools
原廠包裝數量: 36
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-LyraTD-DSPG Audio Development Board

Espressif Systems ESP32-LyraTD-DSPG Audio Development Board is based on the ESP32 MCU and DBMD5P DSP. This board is an Acoustic Echo Cancelation (AEC) solution supporting voice recognition, near-field, and far-field voice wake-up. WAV, MP3, AAC, FLAC, OPUS, and OGG audio files can be decoded and encoded without quality loss. The board also supports connection to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). This solution can also build custom voice-interactive products using ESP-VA-SDK (Espressif's voice assistant SDK) and ESP-ADF (Espressif Audio Development Framework).

ESP32-LyraTD-SYNA Audio Development Board

Espressif Systems ESP32-LyraTD-SYNA Audio Development Board is a hardware platform based on the ESP32 Microprocessor and Synaptics Digital Signal Processor (DSP). The board is an Acoustic Echo Cancellation (AEC) solution that supports voice recognition and wake-up. The device can decode and encode WAV, MP3, AAC, FLAC, OPUS, and OGG formats without quality loss. The board also supports connections to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). ESP32-LyraTD-SYNA is also based on ESP32-WROVER-B, a BLUETOOTH®/Wi-Fi® combo module, and a DSP with a two-microphone array for noise reduction and echo cancellation.

ESP32-S3 開發套件

Espressif Systems ESP32-S3開發套件提供ESP32-S3-DevKitC-1入門級開發板,配備ESP32-S3-WROOM-1或ESP32-S3-WROOM-1U,這是一個通用Wi-Fi + BLUETOOTH® LE MCU模組,整合了完整的Wi-Fi 和Bluetooth LE功能。模組上的大多數I/O引腳都被分到該板兩側的引腳接頭上,以便於連接。開發人員可將周邊設備與跳線連接,或在電路板上安裝 ESP32-S3-DevKitC-1。