ADZS-AUDIOPROJECT

Analog Devices
584-ADZSAUDIOPROJECT
ADZS-AUDIOPROJECT

製造商:

說明:
音訊 IC 開發工具 SHARC Audio Prj Ext Mez BD for SC589Mini

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 音訊 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Extender Boards
SHARC Audio
ADSP-SC589
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Audio IC Development Tools
系列: ADZS
原廠包裝數量: 1
子類別: Development Tools
每件重量: 336.290 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADZS-SC58x評估系統

Analog Devices ADZS-SC58x Evaluation Systems aid designers in the development and testing of the ADSP-SC58x family of SHARC® processors. Based on ADI's SHARC+ cores and DSP accelerators, the ADSP-SC58x family features an ARM® Cortex-A5 processor as well as FPU and Neon® DSP extensions to handle additional real-time processing tasks and manage peripherals used to interface to time-critical data in audio, industrial closed-loop control, and industrial sensing applications. The ADSP-2158x family is specifically designed for applications in which a DSP co-processor is exclusively required along with two SHARC+ cores and a peripheral set matched to a DSP core. The ADZS-SC58x evaluation tools are available as individual boards (ADZS-SC584 EZ-Board® and ADZS-SC589 EZ-Board®) and packaged kits (ADZS-SC589 EZ-KIT Lite® and ADZS-SC589 EZ-KIT Lite®).
Learn More