4346

Adafruit
485-4346
4346

製造商:

說明:
音訊 IC 開發工具 PDM Microphone Breakout with JST SH Connector

庫存量: 616

庫存:
616 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.69 HK$40.69

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 音訊 IC 開發工具
RoHS:  
Breakout Boards
MEMS Microphone
MP34DT01-M
1.8 V to 3.3 V
品牌: Adafruit
尺寸: 14 mm x 14 mm x 4.5 mm
接口類型: PDM
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

PDM Microphone Breakout

Adafruit PDM Microphone Breakout offers a fully assembled and tested microphone featuring a 4-JST SH connector. This connector provides 3V, GND, DAT, and CLK connections to create a flexible mic arrangement with one of the JST-SH cables. This microphone breakout offers an onboard solder jumper that allows the microphone to be changed from the left to the right channel. The PDM microphone breakout operates within a 1.8V to 3.3V voltage range and a 1MHz to 3.25MHz clock rate range with a 0.6mA current. This microphone offers a 61dB Signal-to-Noise Ratio (SNR) and -26dBFS sensitivity. The PDM microphone breakout is available in dimensions of 14mm x 14mm x 4.5mm.