MAX40006EVKIT#

Analog Devices / Maxim Integrated
700-MAX40006EVKIT#
MAX40006EVKIT#

製造商:

說明:
放大器 IC 開發工具 MAX4006 EVKit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX40006
5 V
Bulk
品牌: Analog Devices / Maxim Integrated
描述/功能: Evaluation kit for MAX40006 operation amplifier
運作供電電流: 10 mA
產品類型: Amplifier IC Development Tools
系列: MAX40006
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX40006EVKIT Op Amp Evaluation Kit

Analog Devices MAX40006EVKIT Op Amp Evaluation Kit is a proven design to evaluate the MAX40006. The MAX40006 is a low-power, MOS-input operational amplifier (op-amp) in a 6-bump wafer-level package (WLP). The evaluation kit circuit is pre-configured as a non-inverting amplifier, but can easily be adapted to other topologies by changing a few components. The low-power, low-input VOS, and rail-to-rail input/output stages make this device ideal for a variety of measurement applications. The component pads accommodate packages, making them easy to solder and replace. The evaluation kit comes with an Analog Devices MAX40006ANT+ installed.