DEM-OPA-SOT-1A

Texas Instruments
595-DEM-OPA-SOT-1A
DEM-OPA-SOT-1A

製造商:

說明:
放大器 IC 開發工具 Unpopulated PCB Comp A 595-DEM-OPA-SO-1A A 595-DEM-OPA-SO-1A

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
45
3
待付運
26
預期23/4/2026
16
預期6/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.40 HK$49.40

備用包裝

製造商 元件編號:
包裝:
供貨情況:
庫存量
價格:
HK$49.40
最小值:
1

相似產品

Texas Instruments DEM-OPA-SO-1A
Texas Instruments
放大器 IC 開發工具 Unpopulated PCB Comp A 595-DEM-OPA-SOT-1 A 595-DEM-OPA-SOT-1A

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:
Demonstration Fixtures
High Speed Amplifiers
Operational Amplifier in SOT-23 package
15 V
品牌: Texas Instruments
描述/功能: DEM-OPA-SOT-1A is a free demonstration fixture that helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers
產品類型: Amplifier IC Development Tools
系列: DEM-OPA-SOT-1A
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DEM-OPA-SO-1A SO-8 Generic Evaluation Module

Texas Instruments DEM-OPA-SO-1A SO-8 Generic Evaluation Modules are unpopulated printed circuit boards (PCB) for single operational amplifiers in an 8-lead SOIC (D) package. The demonstration fixture is a two-layer PCB. The Texas Instruments DEM-OPA-SO-1A uses a ground plane on the bottom and signal and power traces on the top. The ground plane has been opened up around op amp pins sensitive to capacitive loading. Power supply traces are laid out to keep current loop areas to a minimum. The SMA (or SMB) connectors may be mounted vertically or horizontally.