THS6212EVM

Texas Instruments
595-THS6212EVM
THS6212EVM

製造商:

說明:
放大器 IC 開發工具 THS6212 Evaluation M odule

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Differential Amplifiers
THS6212
5 V to 13 V
品牌: Texas Instruments
用於: THS6212
產品類型: Amplifier IC Development Tools
系列: THS6212
原廠包裝數量: 1
子類別: Development Tools
每件重量: 266 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

THS6212EVM Line Driver Evaluation Module

Texas Instruments THS6212EVM Line Driver Evaluation Module (EVM) is used to evaluate the THS6212. The TSH6212 is a single-port current-feedback architecture, differential line driver amplifier system in a 24-pin QFN package. The evaluation module is designed to quickly and easily demonstrate the functionality and performance of THS6212 in a gain of 10V/V, driving an RLOAD = 100Ω. This evaluation module is ready to connect to power supplies, signal sources, and test instruments through the use of onboard connectors. The board is set up for single-ended input and output operation for interfacing with 50Ω test equipment. By default, the Texas Instruments THS6212EVM comes with the bias setting in Full Bias mode and can be configured in Mid Bias and Low Bias modes using jumper connectors.