THS4552RTWEVM

Texas Instruments
595-THS4552RTWEVM
THS4552RTWEVM

製造商:

說明:
放大器 IC 開發工具 THS4552RTWEVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Differential Amplifiers
THS4552
2.7 V to 5.4 V
品牌: Texas Instruments
描述/功能: Evaluates the THS4552 dual amplifier
運作供電電流: 2.7 mA
產品類型: Amplifier IC Development Tools
系列: THS4552RTW
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS4552PWEVM Evaluation Module (EVM)

Texas Instruments THS4552PWEVM Evaluation Module (EVM) is designed for the evaluation of the THS4552. This evaluation module is for the THS4552 in the 24-pin VQFN package. THS4552PWEVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The evaluation module is ready to connect to power, signal source, and test instruments through the use of onboard connectors. THS4552PWEVM comes configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs.