LMH9135RRLEVM

Texas Instruments
595-LMH9135RRLEVM
LMH9135RRLEVM

製造商:

說明:
放大器 IC 開發工具 3.55-GHz differentia l in to single-ende

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Development Boards
Differential Amplifiers
LMH9135
3.3 V
品牌: Texas Instruments
用於: LMH9135 Amplifier
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMH9135RRLEVM Amplifier Evaluation Module (EVM)

Texas Instruments LMH9135RRLEVM Amplifier Evaluation Module (EVM) evaluates the LMH9135 device, a differential input to single-ended output 18dB gain block amplifier available in a 2x2mm2 12-pin RRL package. The device is well suited to support requirements for the next generation 5G m-MIMO active antenna system while interfacing the output of a transceiver and driving power amplifier (PA) input. The Texas Instruments LMH9135RRLEVM is designed to quickly demonstrate the functionality and performance of the LMH9126 for a 3.55GHz transmit application with 600MHz of 1dB BW. The board is set up by default for 100Ω differential input matching and 50Ω single-ended output matching for easy interface with 50Ω test equipment. The evaluation module can connect to a +3.3V power supply, signal source, and test instruments through onboard connectors.