INA302EVM

Texas Instruments
595-INA302EVM
INA302EVM

製造商:

說明:
放大器 IC 開發工具 INA302EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Current Sense
INA302
2.7 V to 5.5 V
品牌: Texas Instruments
描述/功能: Evaluates the INA302 voltage-output current-shunt monitor
產品類型: Amplifier IC Development Tools
系列: INA302
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

INA302EVM/INA303EVM Evaluation Module (EVM)

Texas Instruments INA302EVM/INA303EVM Evaluation Modules (EVMs) are a compact, easy-to-use platform for evaluating the main features and performance of the INA302 or INA303. The INA302/INA303 is a high-speed precision current-sense amplifier with dual integrated comparators. This evaluation module features all 3 gain variants that can be evaluated independently and provides test points to easily probe all the critical signals of the INA302/INA303. The evaluation module also contains LED indicators for conveniently monitoring the comparator output signals.