INA186EVM

Texas Instruments
595-INA186EVM
INA186EVM

製造商:

說明:
放大器 IC 開發工具 EVM FOR INA186AX FAM ILY

庫存量: 2

庫存:
2
可立即送貨
在途量:
4
預期29/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.68 HK$246.68

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Modules
Current Sense
INA186
品牌: Texas Instruments
產品類型: Amplifier IC Development Tools
系列: INA186
原廠包裝數量: 1
子類別: Development Tools
每件重量: 186.402 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA186EVM Evaluation Module (EVM)

Texas Instruments INA186EVM Evaluation Module (EVM) is designed to evaluate the performance of the INA186 voltage-output current shunt monitor in various configurations. This small module is five completely independent boards that the user can break off. Five identical boards (15A rating) can be used for the five device gain variants. The Texas Instruments INA186EVM provides test points for VS, GND, OUT, and REF. Additionally, boards are compatible with 1206 to 0603 shunt resistors. Pads and sockets allow for quick implementation of input filter/protection and output filtering.