MIKROE-4124

Mikroe
932-MIKROE-4124
MIKROE-4124

製造商:

說明:
放大器 IC 開發工具 Wheatstone Click

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$285.07 HK$285.07

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 放大器 IC 開發工具
RoHS:  
Add-On Boards
Instrumentation Amplifiers
MAX4208
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: SPI
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99

Wheatstone Click

Mikroe Wheatstone Click is a measurement board with a Wheatstone bridge circuit onboard to precisely measure the resistance of an external element. The Mikroe Wheatstone Click also features a Maxim Integrated MAX4208 ultra-low offset/drift, precision instrumentation amplifier. The IC is ideal for accurate detection of very small voltage changes and conversion into a digital form with features like Spread-Spectrum, Auto-Zero, and Low Offset Voltage Drift. The Wheatstone Click is ideal for sensor readings and precise resistance measurements.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.