MIKROE-3292

Mikroe
932-MIKROE-3292
MIKROE-3292

製造商:

說明:
放大器 IC 開發工具 Current 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 放大器 IC 開發工具
Add-On Boards
Current Sense
FAN4010
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3292 Current 2 Click

Mikroe MIKROE-3292 Current 2 Click is an accurate current sensing click board suitable for measurement of the current through the load. This Mikroe click board utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. The Current 2-click board incorporates an integrated transimpedance amplifying circuit designed specifically for low-power current sensing applications. This click board has an ON Semiconductor FAN4010 high-side current sensor and a Microchip MCP3001 10-bit ADC with SPI interface. In addition to this, it includes a Microchip MCP1501-20 IC high-precision buffered voltage reference of 2.048V. The Current 2-click board can be used with a common mode voltage of up to 6V and is an ideal solution for battery charging monitoring. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。