MIKROE-2859

Mikroe
932-MIKROE-2859
MIKROE-2859

製造商:

說明:
放大器 IC 開發工具 GainAMP 2 click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 放大器 IC 開發工具
RoHS:  
Add-On Boards
Programmable Gain Amplifiers
MCP6S26
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: Analog, SPI
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

MIKROE-2859 GainAMP 2 click

Mikroe MIKROE-2859 GainAMP 2 Click is a 6-channel programmable gain amplifier for amplifying signals on any of the 6 non-inverting input channels. This is achieved for up to 32x in eight discrete steps. The gain can be set using the SPI communication interface. Mikroe MIKROE-2859 GainAMP 2 Click has a high signal to noise ratio, a good bandwidth, and very low gain error. These features make it ideal for amplifying sensitive low signals from various sources. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。