DC2551A-A

Analog Devices
584-DC2551A-A
DC2551A-A

製造商:

說明:
放大器 IC 開發工具 LT1997 l Configurable Precision Amplifie

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Precision Amplifiers
LT1997-3
160 V
Bulk
品牌: Analog Devices
運作供電電流: 330 uA
產品類型: Amplifier IC Development Tools
系列: LT1997
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2551A Demo Boards for LT1997

Analog Devices Inc. DC2551A Demo Boards are configured to evaluate the operation of the LT1997 wide voltage gain selectable amplifiers, a one-chip solution for accurately amplifying voltages. The LT1997 is ideal for use as a difference amplifier, where the excellent resistor matching results in a common-mode rejection ratio of >91dB. Analog Devices DC2551A Demo Boards offer a rapid evaluation tool with jumpers, providing the typical interconnection options that facilitate setting the pin-strapped internal gain configuration. The DC2551A-A board supports the LT1997-3 amplifier, the DC2551A-B board supports the LT1997-2 amplifier, and the DC2551A-C board supports the LT1997-1 amplifier.