EK74

Apex Microtechnology
137-EK74
EK74

製造商:

說明:
放大器 IC 開發工具 Evaluation Kit, PA165PQ

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,099.28 HK$5,099.28

商品屬性 屬性值 選擇屬性
Apex Microtechnology
產品類型: 放大器 IC 開發工具
RoHS: N
Bulk
品牌: Apex Microtechnology
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EK74 Evaluation Kit

Apex Microtechnology EK74 Evaluation Kit is an easy-to-use kit that evaluates the PA165 Power Amplifier. The kit features an additional prototype area to analyze many standards or proprietary circuit configurations. All components are provided with the kit. The kit consists of a PA165 mounted on a daughter board, input protection diodes, power supply bypass capacitors, and compensation capacitors.