MAX49925EVKIT#

Analog Devices / Maxim Integrated
700-MAX49925EVKIT#
MAX49925EVKIT#

製造商:

說明:
放大器 IC 開發工具 EVKIT, Bi-directional, Wide Positive and

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Current Sense
MAX49925
3.3 V
Bulk
品牌: Analog Devices / Maxim Integrated
最高工作溫度: + 125 C
最低工作溫度: - 40 C
運作供電電流: 100 mA
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
903090000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
BRHTS:
90309090
ECCN:
EAR99

MAX49925EVKIT Evaluation Kit

Analog Devices Inc. MAX49925EVKIT Evaluation Kit is a fully tested and assembled circuit that demonstrates the capabilities of the MAX49925. The MAX49925 is a high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control and solenoid drive. The MAX49925 is ideal for 48V, or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems. The MAX49925 has an extended protective immunity from -42V to +80V, protecting from a reverse battery and high voltage spikes. This feature also can reduce the BOM complexity at the system level since a smaller TVS might be required. The Analog Devices Inc. MAX49925EVKIT is available in a 2” x 2” PCB and operates over the automotive temperature range of -40°C to +125°C. The evaluation kit demonstrates the MAX49925 in a 10-pin TDFN package with four gain options of 10V/V, 20V/V, 50V/V, and 100V/V, combining the Gain1 and Gain2 pins.