EVAL-LTC6227MS8E

Analog Devices
584-EVAL-LTC6227MS8E
EVAL-LTC6227MS8E

製造商:

說明:
放大器 IC 開發工具 1nV/?Hz 420MHz GBW, 180V/ s, Low Distortion Rail-to-Rail Output Op Amps

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Operational Amplifiers
LTC6227
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Amplifier IC Development Tools
系列: LTC6227
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LTC6227MS8E Evaluation Board

Analog Devices Inc. EVAL-LTC6227MS8E Evaluation Board is a pre-populated board on a buffer configuration with a post-low-pass filter. This configuration allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver. This evaluation board is designed to evaluate the LT6227. The Analog Devices EVAL-LTC6227MS8E board supports typical configurations of an Op-Amp and typical applications of the LTC6227, including use as an active filter. The SHDN_N pin allows shunting with the VCC pin, the VEE pin, or an external voltage drive.