STEVAL-AETKT4V1

STMicroelectronics
511-STEVAL-AETKT4V1
STEVAL-AETKT4V1

製造商:

說明:
放大器 IC 開發工具 Evaluation kit TSC202x family, high voltage, precision current sense amplifier

壽命週期:
新產品:
該製造商的新產品。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$341.54 HK$341.54

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Kits
Current Sense
TSC200, TSC201, TSC202
Bulk
品牌: STMicroelectronics
用於: Automotive Motor Control
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 13.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
EAR99

STEVAL-AETKT4V1 Evaluation Kit

STMicroelectronics STEVAL-AETKT4V1 Evaluation Kit incorporates bidirectional current sense amplifiers and includes a motherboard and three daughter boards designed for specific gain configurations. The STMicroelectronics STEVAL-AET041V1B motherboard supports interchangeable daughter boards for different gains. The STEVAL-AET042V1B features a TSC2020 amplifier with a gain of 20. The STEVAL-AET043V1B includes a TSC2021 amplifier with a gain of 50. The STEVAL-AET044V1B uses a TSC2022 amplifier with a gain of 100. The TSC202x family of current sense amplifiers accurately measures current by amplifying the voltage across a shunt resistor at its input. It uses a zero-drift topology to achieve a high common-mode rejection ratio (CMRR) of at least 100dB and a low input offset voltage of 200µV, even at a common-mode voltage of 12V and over temperature. The TSC202x ensures precise gain and excellent CMRR performance, even at high frequencies, thanks to thin-film resistors. Additionally, the amplifier can be configured for unidirectional or bidirectional current sensing by setting the output common-mode voltage. A built-in system optimizes PWM rejection, minimizing the effects of fast common-mode voltage variations on the output signal.