ISL76534EVAL1Z

Renesas / Intersil
968-ISL76534EVAL1Z
ISL76534EVAL1Z

製造商:

說明:
放大器 IC 開發工具 ISL76534EVAL1Z - EVAL BOARD 1, 28LD, X2QFN, RoHS COMPLIANT

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,069.26 HK$1,069.26

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
LCD Gamma Buffers
ISL76534
2.25 V to 3.6 V, 6.3 V to 19 V
Bulk
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation Board for ISL76534 Programmable Gamma Buffer
用於: Buffers
接口類型: I2C, USB
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Amplifier IC Development Tools
系列: ISL76534
原廠包裝數量: 1
子類別: Development Tools
每件重量: 54 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
MXHTS:
8542330201
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.