TPS62825AEVM-126

Texas Instruments
595-TPS62825AEVM-126
TPS62825AEVM-126

製造商:

說明:
電源管理 IC 開發工具 5.5-V input 2-A out put synchronous ste

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V
TPS62825A
TPS62825A-126
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS6282xAEVM-126 Converter Evaluation Modules

Texas Instruments TPS6282xAEVM-126 Converter Evaluation Modules (EVMs) evaluate the TPS62824A, TPS62825A, TPS62826A, or TPS62827A. The TPS6282xA family of devices are easy-to-use synchronous step-down DC/DC converters based on the DCS-Control™ topology, providing a fast transient response. The internal reference allows for regulating the output voltage down to 0.6V with a high feedback voltage accuracy of 1% over the junction temperature range of –40°C to 125°C. The solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or single 22μF output capacitors. The Texas Instruments TPS6282xA features a Power Good signal and an internal soft-start circuit. It incorporates HICCUP short circuit protection and a thermal shutdown for fault protection.