TPS54260EVM-597

Texas Instruments
595-TPS54260EVM-597
TPS54260EVM-597

製造商:

說明:
電源管理 IC 開發工具 2.5A 10.8-13.2Vin SW IFT Conv Eval Mod

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
10.8 V to 13.2 V
1.8 V to 5 V
TPS54260
TPS54260-597
品牌: Texas Instruments
尺寸: 76.2 mm x 76.2 mm
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SWIFT
每件重量: 168.495 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SWIFT™ DC/DC Converter Evaluation Modules

Texas Instruments SWIFT™ Regulator Evaluation Modules (EVMs) unlocks the potential of TI's high-performance DC/DC converters. The TPS54260EVM-597 is designed to evaluate the power-management performance of the TPS54260 DC/DC converter. The TPS54260EVM-597 is designed and tested to operate from a nominal 12V input but can be modified to operate from input voltages up to the 60V operating limit of the DC/DC converter. The TPS54060EVM-457 allows designers to demonstrate the capabilities of the Texas Instruments TPS54060 power management regulator. The TPS54060EVM-457 provides up to a 0.5A output from an input voltage source of 3.5V to 60V. The TPS54060EVM-590 is designed to demonstrate transformer-coupled split rail operation with dual outputs providing ±18V at up to ±100mA. The -18V output is used as the ground reference for the TPS54060 in this application, which allows the sum of the positive and negative outputs to be divided and sent to the VSNS pin for regulation.