LMG34XX-BB-EVM

Texas Instruments
595-LMG34XX-BB-EVM
LMG34XX-BB-EVM

製造商:

說明:
電源管理 IC 開發工具 LMG34xx GaN system-level evaluation motherboard for LMG341x Family

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,999.19 HK$1,999.19

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Distribution
0 V to 600 V
LMG341x
LMG34XX-BB
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: GaN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

LMG34XX-BB-EVM GaN System Evaluation Board

Texas Instruments LMG34XX-BB-EVM GaN System Evaluation Board is an easy-to-use breakout board to configure any LMG341x half bridge board, such as the LMG3410-HB-EVM, as a synchronous buck converter. By providing a power stage, bias power, and logic circuitry, this evaluation module allows for quick measurements of the GaN device switching. This evaluation module can deliver up to 8A of output current with adequate thermal management (forced air, low-frequency operation, etc.) to ensure the maximum operating temperature is not exceeded. The Texas Instruments LMG34XX-BB-EVM is not suitable for transient measurements since it is an open loop board.