TPSM8286xAA0xEVM Evaluation Modules (EVMs)

Texas Instruments TPSM8286xAA0xEVM Evaluation Modules (EVMs) facilitate the evaluation of the TPSM82864A or TPSM82866A. The TPSM82864A (4A) or TPSM82866A (6A) are pin-to-pin compatible step-down power modules with DCS-Control in a 3.5mm × 4mm x 1.4mm overmolded QFN package. Each evaluation module provides a 1.2V output voltage with 1% accuracy for input voltages from 2.4V to 5.5V. The Texas Instruments TPSM82864A or TPSM82866A are high-efficiency, small and ultra-thin solutions for point-of-load (POL) power in applications. These applications include core supply for FPGAs, CPUs, ASICs, optical modules, medical imaging, industrial transport, factory automation and control, aerospace and defense, and other space-limited applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品 類型 輸入電壓 輸出電壓 評估工具 系列
Texas Instruments 電源管理 IC 開發工具 TPSM82864A 4-A 3.5- mm x 4-mm x 1.8-mm p 7庫存量
最少: 1
倍數: 1
最大: 5

Evaluation Modules Power Management Specialized 2.4 V to 5.5 V 1.2 V TPSM82864A TPSM82864AA0H
Texas Instruments 電源管理 IC 開發工具 TPSM82866A 6-A 3.5- mm x 4-mm x 1.8-mm p 6庫存量
最少: 1
倍數: 1
最大: 5

Evaluation Modules Power Management Specialized 2.4 V to 5.5 V 1.2 V TPSM82866A TPSM82866AA0H