TPS56121EVM-601

Texas Instruments
595-TPS56121EVM-601
TPS56121EVM-601

製造商:

說明:
電源管理 IC 開發工具 TPS56121 Eval Mod

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS5612
TPS56121-601
品牌: Texas Instruments
輸出電流: 15 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SWIFT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS56121 / TPS56221 Synchronous Buck Converters

Texas Instruments TPS56121 and TPS56221 4.5V to 14V input high-current synchronous buck converters are capable of producing an output voltage as low as 0.6V at loads up to 15A (TPS56121) or 25A (TPS56221). Integrated NexFET™ Power MOSFETs provide a small footprint and ease of use. TI TPS56121 and TPS56221 synchronous buck converters implement a voltage-mode control with voltage feed-forward compensation that responds instantly to input voltage change. These TI devices offer design flexibility with a variety of user programmable functions, including soft-start, overcurrent protection (OCP) levels, and loop compensation. The TPS56121 and TPS56221 are designed for use in in point-of-load power modules and high density DC-DC converters for telecom and networking applications.