TPS3431EVM

Texas Instruments
595-TPS3431EVM
TPS3431EVM

製造商:

說明:
電源管理 IC 開發工具 TPS3431EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$286.14 HK$286.14

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Supervisory Circuit
1.8 V to 6.5 V
TPS3431
TPS3431
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 279.602 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
5A992.C

TPS343xEVM Evaluation Modules (EVMs)

Texas Instruments TPS343xEVM Evaluation Modules (EVMs) are platforms for evaluating the TP3430 or TPS3431 device. TPS3430 is a standalone window watchdog timer with a programmable window watchdog and programmable reset delay, and the TPS3431 is a standard programmable watchdog timer with an enabling feature. Both devices are designed for a wide variety of applications. Each device is used to monitor watchdog input from an MCU and trigger the watchdog output if no pulse arrives within the programmed watchdog window. The TPS3430 is programmable by configuring SET0 and SET1 pins and by changing the capacitor on CRST and CWD. On the TPS3431, the watchdog timeout and delay can be programmed with a capacitor on the CWD pin. The TPS3431 also features a watchdog disabled with the SET1 and/or EN pins.