TPD3S044EVM

Texas Instruments
595-TPD3S044EVM
TPD3S044EVM

製造商:

說明:
電源管理 IC 開發工具 TPD3S044EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Switch
5 V
TPD3S044
TPD3S044
品牌: Texas Instruments
用於: TPD3S044
接口類型: USB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPD3S0x4EVM Evaluation Modules (EVMs)

Texas Instruments TPD3S0x4EVM/Q1 Evaluation Modules (EVMs) includes five TPD3S014 or TPD3S44's in various configurations for testing. One TPD3Sx14 is configured for IEC61000-4-2 compliance testing; one is configured for 4-port s-parameter analysis; one is pinned out for evaluating the current limiting switch; one is configured for throughput on USB 2.0 Type A connectors for throughput analysis, and one is configured for the capture of clamping waveforms during an ESD event. The TPD3S014-Q1EVM is for testing AEC-Q100 qualified parts for automotive applications.