SN65DSI83Q1-EVM

Texas Instruments
595-SN65DSI83Q1-EVM
SN65DSI83Q1-EVM

製造商:

說明:
介面開發工具 SN65DSI83Q1-EVM

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.83 HK$2,949.83

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS: N
Evaluation Modules
DSI to LVDS
SN65DSI83-Q1
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
工作電源電壓: 5 V to 6 V
產品類型: Interface Development Tools
系列: SN65DSI83
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

SN65DSI8xQ1-EVM LVDS Bridge Evaluation Module

Texas Instruments SN65DSI8xQ1-EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement SN65DSI83, SN65DSI84, and SN65DSI85 in their system hardware. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI8x. PCB design and layout files are provided upon request to aid PCB design with a SN65DSI8x component. The layout files are used as a guideline to implement the various devices with illustrations of the routing and placement rules. Each Texas Instruments SN65DSI8xQ1-EVM includes onboard connectors for DSI input and LVDS output signals. These connectors connect the MIPI DPHY-compliant DSI source and LVDS.