MCT8316ZTEVM

Texas Instruments
595-MCT8316ZTEVM
MCT8316ZTEVM

製造商:

說明:
電源管理 IC 開發工具 Three half-H-bridge integrated MOSFET dr

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
4.5 V to 35 V
MCT8316ZT
MCT8316ZT
品牌: Texas Instruments
用於: Three half-H-bridge integrated MOSFET drivers
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MCT8316ZTEVM Driver Evaluation Module (EVM)

Texas Instruments MCT8316ZTEVM Driver Evaluation Module (EVM) is for engineers to design, implement, and validate reference hardware for the MCT8316ZT. The MCT8316Z is a three-half H-bridge integrated MOSFET driver for sensored trapezoidal control of a three-phase brushless DC (BLDC) motor for 12V/24V DC, 8A Peak current drive. It incorporates three analog hall comparators for rotor position sensing to achieve sensored trapezoidal BLDC motor control. The MCT8316Z supports a buck regulator that can support 200mA with a programmable regulated supply. The Texas Instruments MCT8316ZTEVM includes an onboard MSP430, MSP430FR2355, which is used to interface with the MCT8316ZTEVM Graphical User Interface (GUI).