TPS629203-Q1EVM

Texas Instruments
595-TPS629203-Q1EVM
TPS629203-Q1EVM

製造商:

說明:
電源管理 IC 開發工具 TPS629203-Q1 evaluat ion board for 3-VIN

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
3.3 V
TPS629203-Q1
TPS629203
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 300 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

TPS629203-Q1EVM Evaluation Module

Texas Instruments TPS629203-Q1EVM Evaluation Module facilitates the evaluation of the TPS629203-Q1. The TPS629203-Q1 is a highly efficient and highly flexible synchronous step-down buck converter in a small 1.6mm × 2.1mm SOT583 package.

TPS629203EVM Evaluation Modules

Texas Instruments TPS629203EVM Evaluation Modules facilitate the evaluation of the TPS629203 300mA buck converter in a small SOT-583 package. The evaluation module outputs a 3.3V output voltage from an input voltage between 3V and 17V. The Texas Instruments TPS629203 is a high-efficiency, low-IQ buck converter used in various industrial, enterprise, and personal electronic applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile and embedded computing, and any application with a 12VIN input voltage or 1-cell to 4-cell lithium battery pack.