ADC3683EVMCVAL

Texas Instruments
595-ADC3683EVMCVAL
ADC3683EVMCVAL

製造商:

說明:
數據轉換 IC 開發工具 ADC3683EVMCVAL

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$45,215.26 HK$45,215.26

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Modules
Analog-to-Digital Converter
ADC36XXQML-SP
5 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: Serial, USB
產品類型: Data Conversion IC Development Tools
系列: ADC3683
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC3683EVMCVAL ADC Evaluation Module (EVM)

Texas Instruments ADC3683EVMCVAL ADC Evaluation Module (EVM) is used to evaluate the ADC36XXQML-SP analog-to-digital converter (ADC). The ADC36XXQML-SP uses a serial low-voltage differential signaling (LVDS) interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps. The Texas Instruments ADC36XXQML-SP can be operated in oversampling + decimating mode using the internal decimation filter to improve the dynamic range and relax the external anti-aliasing filter.

ADC3683EVM Evaluation Module

Texas Instruments ADC3683EVM Evaluation Modules are a platform demonstrating the performance of the ultra-low-power, high-linearity ADC3683. The ADC368x family has a +1.6V voltage reference (VREF) and can be supplied internally or externally. Onboard voltage regulation and flexible analog input options allow easy evaluation for many different applications.