DCPA1 Evaluation Modules

Texas Instruments DCPA1 Evaluation Modules allow quick and easy evaluation of the DCPA1 series isolated power modules (single output device, DCPA10505 (5V), DCPA10512 (12V), or DCPA10515 (15V), or a dual output device, DCPA10505D (±5V), DCPA10512D (±12V), or DCPA10515D (±15V). Each device is rated for 1 watt of output power, provides galvanic isolation, and operates from a typical 5V input bus. The appropriate evaluation module can supply each device's total output current rating. The required input and output capacitors are included on the board. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, and line and load regulation. Each evaluation module uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品 類型 輸入電壓 輸出電壓 評估工具 系列
Texas Instruments 電源管理 IC 開發工具 EVM BOARD FOR DCPA10 5XX 前置作業時間 12 週
最少: 1
倍數: 1
最大: 5
Evaluation Modules Isolated DC/DC Converter 4.5 V to 5.5 V 5 V DCPA10505 DCPA10505-861
Texas Instruments 電源管理 IC 開發工具 EVM BOARD FOR DCPA10 5XX 前置作業時間 12 週
最少: 1
倍數: 1
最大: 5
Evaluation Modules Isolated DC/DC Converter 4.5 V to 5.5 V 12 V DCPA10512 DCPA10512-861