DAC31x2EVM Evaluation Modules (EVMs)

Texas Instruments DAC31x2EVM Evaluation Modules (EVMs) are circuit boards that allow designers to evaluate the performance of dual-channel 10-bit or 12-bit digital-to-analog converters (DACs). This DAC comes with 10- or 12-byte wide DDR LVDS data input and very low power, size, and latency. The evaluation module provides a flexible environment to test the DAC31x2 with or without a direct RF TRF370333, a 350MHz to 4.0GHz Quadrature Modulator, for upconverting I/Q outputs from the DAC to RF. The evaluation module and the TSW3100 pattern generator card can be used to perform a wide range of tests. The TSW3100 generates the test patterns fed to the DAC31x2 through an LVDS port. The DAC31x2EVM has a clock chip, the CDCP1803, which can be used to synchronize the TSW3100 board to the Texas Instruments DAC31x2EVM.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品 類型 評估工具 工作電源電壓
Texas Instruments 數據轉換 IC 開發工具 DAC3152 Eval Mod 前置作業時間 12 週
最少: 1
倍數: 1
最大: 5
Evaluation Boards DAC DAC3152 5 V to 7 V
Texas Instruments 數據轉換 IC 開發工具 DAC3162 Eval Mod 前置作業時間 12 週
最少: 1
倍數: 1
最大: 5
Evaluation Boards DAC DAC3162 5 V to 7 V