i7ASX-C03-EVK-S0

TDK-Lambda
967-I7ASX-C01-EVK-S0
i7ASX-C03-EVK-S0

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for i7A Series with OCP Adjust. DC-DC Module not included

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期10/3/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$904.20 HK$904.20

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Power Supply
i7A
品牌: TDK-Lambda
組裝國家: Not Available
擴散國: Not Available
原產國: MY
尺寸: 115 mm x 63.5 mm x 35.9 mm
用於: i7A Series
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8473302000
ECCN:
EAR99

i7A 750W非隔離式DC-DC轉換器

TDK-Lambda i7A 750W非隔離式DC-DC轉換器是750W輸出功率和18V至60V輸入範圍的降壓轉換器。TDK-Lambda i7A DC-DC轉換器非常適合從單一輸出的24V、36V或48V AC-DC或DC-DC電源供應器建立額外大電流/大功率的33A和45A輸出電壓電軌。高效的i7A系列在負載突然變化的情況下具有低漣波和出色的動態回應。本系列可接受廣泛範圍的DC輸入,並提供寬廣的輸出調整範圍。其應用包括醫療、測試和測量,以及一般產業/機器人。

i7AxA-C01-EVK-S1 Evaluation Kits

TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits are designed to evaluate and demonstrate the i7Ax non-isolated DC-DC step-down converters. The i7Ax converters are highly efficient and feature a 9V to 18V input voltage range, 0.8V to 8V output voltage range, 97% typical efficiency, and 400W maximum output power. These i7AxA-C01-EVK-S1 kits feature screw terminals for secure input and output connections, toggle switches, test points, scope probe hook-ups, and trim potentiometers. Typical applications include communications, battery-powered equipment, general industrial/robotics, and test and measurement.