I3A5A8A-001-EVK-D2PP

TDK-Lambda
967-I3A5A8A001EVKD2P
I3A5A8A-001-EVK-D2PP

製造商:

說明:
電源管理 IC 開發工具 i3A Eval Board Two units 4.5 & 8A

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,103.50 HK$2,103.50

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Non-Isolated DC/DC Converter
9 V to 53 V
3.3 V to 16.5 V, 5 V to 30 V
i3A4W008A033V, i3A4W005A150V
i6A
品牌: TDK-Lambda
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: i3A4W008A033V, i3A4W005A150V
輸出電流: 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: I3A5A8A-001-EVK-D2PP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504409035
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

i3A5A8A-001-EVK-D2PP Evaluation Board

TDK-Lambda i3A5A8A-001-EVK-D2PP Evaluation Board is designed to evaluate i3A Series DC/DC Power Modules. The Evaluation Board has an open-frame, compact design featuring a low profile and weight. This allows for extremely flexible and robust manufacturing processes. The i3A5A8A-001-EVK-D2PP Evaluation Board is populated with two i3A converters. Both converters feature a 9VDC to 53VDC input range, 4.5A and 8A output (1 each), and 100W max. Converter Section #1 has a Vo of 3.3V to 16.5V, and 8A maximum, while Converter Section #2 has a Vo of 5V to 30V, and 4.5A maximum. TDK-Lambda i3A5A8A-001-EVK-D2PP Evaluation Board converters can be turned on or off using toggle switches.

i3A Series 100W Non-isolated DC-DC Converters

TDK-Lambda i3A Series 100W Non-isolated DC-DC Converters offer a wide input and output voltage range. The 1/32nd brick, 9VDC to 53VDC input converter delivers an output adjustment of 3.3V to 16.5V or 5V to 30V and 4.5A and 8A output currents. TDK-Lambda i3A converters are smaller and lower cost than isolated converters. Applications include medical, communications, industrial, and test and measurement equipment.