EV_ICS-40638-FX

TDK InvenSense
410-EV_ICS-40638-FX
EV_ICS-40638-FX

製造商:

說明:
音訊 IC 開發工具

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$352.56 HK$352.56

商品屬性 屬性值 選擇屬性
TDK
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
MEMS Microphone
ICS-40638-FX
1.5 V to 3.6 V
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 12 mm x 3.6 mm
用於: Differential Analog Output MEMS Microphone
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99

ICS-40638 Evaluation Board

TDK InvenSense ICS-40638 Evaluation Board is designed to evaluate the ICS-40638 analog high acoustic overload point (AOP) analog MEMS microphone. Direct placement onto a prototype or existing design is made possible by the small size and low profile. The board features a bottom port microphone, color-coded wires, and a 0.1μF supply bypass capacitor on a flexible PCB. TDK InvenSense ICS-40638 Evaluation Board applications include automotive, still and video cameras, and IoT devices.