X-NUCLEO-IHM15A1

STMicroelectronics
511-X-NUCLEO-IHM15A1
X-NUCLEO-IHM15A1

製造商:

說明:
電源管理 IC 開發工具 Dual brush DC motor driver expansion board based on STSPIN840 for STM32 Nucleo

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$134.73 HK$134.73

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Brushed DC Motion Controller
7 V to 45 V
STSPIN840
X-NUCLEO
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: STM32 Nucleo
輸出電流: 1.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 23.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board is based on the STSPIN840 for STM32 Nucleo. The X-NUCLEO-IHM15A1 is an easy-to-use solution for implementing compact motor driver applications like thermal printers, robotics and toys. The board can be easily converted to a single brush DC driver with double current capability thanks to parallel operation. The current limiters and complete set of protection features make it suitable for rugged applications. The X-NUCLEO-IHM15A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.