AEK-POW-100W4V1

STMicroelectronics
511-AEK-POW-100W4V1
AEK-POW-100W4V1

製造商:

說明:
電源管理 IC 開發工具 Digitally controlled DC-DC converter up to 5 A based on L5964 and dedicated to a

壽命週期:
NRND:
不建議用於新設計。

庫存量: 19

庫存:
19 可立即送貨
數量超過19會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$641.24 HK$641.24

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 26 V
3.3 V, 5 V, 9 V, 15 V, 20 V
L5964
品牌: STMicroelectronics
尺寸: 84.7 mm x 81.3 mm
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AutoDevKit
每件重量: 610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

AEK-POW-100W4V1 DC-DC Converter Board

STMicroelectronics AEK-POW-100W4V1 Digitally Controlled DC-DC Converter Board is compact and designed for automotive and transportation applications. The board enables the regulation of the output voltage in two modes: fixed output and programmable power supply (PPS) with 20mV steps. The board allows the output current to be set from a minimum of 0.05A and a maximum of 5A for the entire output voltage range with 50mA steps. STMicroelectronics AEK-POW-100W4V1 DC-DC Converter Board offers several protection systems, including short-circuit, overcurrent, and thermal protection. The AutoDevKit software library includes dedicated components that can configure and drive the board from ST microcontrollers.