BOB-18012

SparkFun
474-BOB-18012
BOB-18012

製造商:

說明:
介面開發工具 Qwiic MultiPort

庫存量: 105

庫存:
105 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.55 HK$20.55

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 介面開發工具
Evaluation Modules
Multiport
品牌: SparkFun
接口類型: I2C
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536908585
ECCN:
EAR99

Qwiic MultiPort

SparkFun Qwiic MultiPort is used to add additional ports to boards that have only one Qwiic port on the I2C bus. Use as a hub to add as many I2C devices to the bus as needed. Included are mounting holes so that the board can be secured to any system.