SI828X-BAWB-KIT

Skyworks Solutions, Inc.
873-SI828X-BAWB-KIT
SI828X-BAWB-KIT

製造商:

說明:
電源管理 IC 開發工具 KIT containing Si828x-AAWB-GDB, the eval

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,277.80 HK$1,277.80

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Gate Driver
12 V
Si828x
Si8286
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Gate Driver Board
尺寸: 80 mm x 53 mm
用於: XM3 1700 V Module
輸出電流: 20 A, - 30 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030820000
TARIC:
8473302000
ECCN:
3B992

Si828x-BAWB-KIT Gate Driver Board for XM3

Skyworks Solutions Inc. Si828x-BAWB-KIT Gate Driver Board (GDB) is specifically designed and tested to pair with Wolfspeed 1700V XM3 SiC FET-based half-bridge power modules. The XM3 half-bridge power modules maximize the benefits of Silicon Carbide while keeping the module and system design robust, simple, and cost-effective. The Si828x-BAWB-KIT board features a two-channel isolated gate driver reference design in a half-bridge configuration with a differential digital interface. The device also includes an optimized onboard isolated power supply, DESAT protection, gate drive current boost, user-configurable turn-on (RH), and turn-off (RL) gate resistors. The status indicator LEDs and test points enable simple evaluation and prototyping. Typical applications include a wide variety of inverter and motor control applications.