SI826XSDIP6-KIT

Skyworks Solutions, Inc.
634-SI826XSDIP6-KIT
SI826XSDIP6-KIT

製造商:

說明:
介面開發工具

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$297.98 HK$297.98

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
Isolated Gate Driver
Si8261AAD-C-IS, Si8261BAD-C-IS
Bulk
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Si826x ISOdriver Evaluation Board Kit Featuring SDIP-6 Package
用於: 6-Pin SDIP Package CMOS based LED Emulator Input ISO Driver
產品類型: Interface Development Tools
系列: Si826XSDIP6
原廠包裝數量: 1
子類別: Development Tools
每件重量: 44 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030820000
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992

Si826x Isolated Gate Driver Evaluation Kits

Silicon Labs Si826x Isolated Gate Driver Evaluation Kits evaluate the Si826x family of CMOS-based LED emulator input ISO drivers. The Si826x isolated gate driver evaluation kits consist of four separately orderable boards, with each board featuring either the DIP8, SOIC8, SDIP6, or LGA8 packages. The Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers. These isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology supporting up to 5kVRMS withstand voltage per UL1577.

Si826xSDIP6-KIT Evaluation Kit

Skyworks Solutions Inc. Si826xSDIP6-KIT Evaluation Kit allows designers to evaluate the Si826x family of CMOS-based LED Emulator Input ISOdrivers with the 6-pin SDIP package. The Skyworks Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers and provide reliability advantages over traditional Opto-drivers. The Si826x isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology to support up to 5.0kVRMS withstand voltage as per UL1577 standard. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-drivers.